- Home ›
- All Products›
- 700000169
700000169
Lumberg Automation
M8 Insert Sensor/Actuator Receptacle Connector: Male, insert (stainless steel housing), M8 Screw - mating side, solder contact ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M8 Insert Sensor/Actuator Receptacle Connector: Male, insert (stainless steel housing), M8 Screw - mating side, solder contacts - connecting side, 4-pin, A-coded, unshielded, metallic grey housing, 30 V AC/DC, 4 A (24 AWG)
Search Keywords: 700000169
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:700000169
-
Alias/AKA:55556
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$4.77
50
$3.88
100
$3.87
250
$3.59
500
$3.40
1,000
$3.39
2,500
$3.22
5,000 +
$3.18
Click for Quote
Log in
to unlock special pricing