- Home ›
- All Products›
- 68836
68836
Lumberg Automation
M12 Data Receptacle Connector: Female, front mount positionable, M12 - mating side, stranded wires - connecting side, 4-pin, D ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 Data Receptacle Connector: Female, front mount positionable, M12 - mating side, stranded wires - connecting side, 4-pin, D-coded, unshielded, metallic grey housing, 50 V AC / 60 V DC, 4 A
Search Keywords: 68836
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:68836
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$24.58
5
$22.99
10
$21.93
25
$21.28
50
$20.66
100
$19.53
250 +
$19.01
Click for Quote
Log in
to unlock special pricing