- Home ›
- All Products›
- 60718
60718
Lumberg Automation
M23 Power Double-Ended Cordset: Male angled to female angled, 12-pin, black body, 120 V AC/DC, 8 A; PUR black cable, 8x0.5 mmA ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M23 Power Double-Ended Cordset: Male angled to female angled, 12-pin, black body, 120 V AC/DC, 8 A; PUR black cable, 8x0.5 mmA² + 3x1.0 mmA²
Search Keywords: 60718
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:60718
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$310.68
3
$302.05
5
$297.92
10
$297.17
20 +
$289.97
Click for Quote
Log in
to unlock special pricing