- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 600000598
600000598
Lumberg Automation
Sensor Cable - M12 Plug to Free End - 4 Positions - 5 m (16.4 ft) Length - Yellow.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Sensor Cable - M12 Plug to Free End - 4 Positions - 5 m (16.4 ft) Length - Yellow.
Search Keywords: 600000598
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:600000598
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$20.45
5
$19.75
10
$19.28
25
$18.98
50
$18.58
100
$18.21
250 +
$17.97
Click for Quote
Log in
to unlock special pricing