- Home ›
- All Products›
- 56347
56347
Lumberg Automation
M12 Data Receptacle Connector: Female, rear mount, M12 - mating side, print contacts - connecting side, 5-pin, B-coded, unshie ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 Data Receptacle Connector: Female, rear mount, M12 - mating side, print contacts - connecting side, 5-pin, B-coded, unshielded, metallic grey housing, 50 V AC / 60 V DC, 4 A
Search Keywords: 56347
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:56347
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$21.32
30
$20.68
50
$20.08
100
$18.98
250
$18.48
500
$18.23
1,000 +
$17.77
Click for Quote
Log in
to unlock special pricing