- Home ›
- All Products›
- 53647
53647
Lumberg Automation
M23 Power Field Attachable Connector: Male, straight, 19-pin, silver housing, 50 V AC / 60 V DC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M23 Power Field Attachable Connector: Male, straight, 19-pin, silver housing, 50 V AC / 60 V DC
Search Keywords: 53647
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:53647
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$91.59
5
$84.75
10
$82.30
20
$77.79
50
$75.71
100 +
$74.72
Click for Quote
Log in
to unlock special pricing