- Home ›
- All Products›
- 511000923
511000923
Lumberg Automation
Mini Power Tee Connector: 7/8" male to 7/8" female and 7/8" female, 4-pin(3+PE), black body, 600 V, 15 A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini Power Tee Connector: 7/8" male to 7/8" female and 7/8" female, 4-pin(3+PE), black body, 600 V, 15 A
Search Keywords: 511000923
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:511000923
-
Alias/AKA:TAP-A4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$120.81
5
$111.80
10
$108.56
20
$102.61
50
$99.87
100 +
$98.56
Click for Quote
Log in
to unlock special pricing