- Home ›
- All Products›
- 511000789
511000789
Lumberg Automation
Mini Power Double-Ended Cordset: 1 3/8" male straight to 7/8" female straight, 4-pin(3+PE), black body, 600 V, 15 A; TPE black ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini Power Double-Ended Cordset: 1 3/8" male straight to 7/8" female straight, 4-pin(3+PE), black body, 600 V, 15 A; TPE black cable, 14 AWG
Search Keywords: 511000789
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:511000789
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$161.28
5
$156.80
10
$154.66
20
$154.27
50
$148.55
100 +
$144.74
Click for Quote
Log in
to unlock special pricing