- Home ›
- All Products›
- 511000781
511000781
Lumberg Automation
Mini Power Receptacle Connector: 7/8", female, front mount, 3-pin(2+PE), silver housing, 600 V, 18 A, 14 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini Power Receptacle Connector: 7/8", female, front mount, 3-pin(2+PE), silver housing, 600 V, 18 A, 14 AWG
Search Keywords: 511000781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:511000781
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$30.08
5
$28.14
10
$26.84
25
$26.04
50
$24.92
100
$23.90
250 +
$23.26
Click for Quote
Log in
to unlock special pricing