- Home ›
- All Products›
- 511000780
511000780
Lumberg Automation
Mini Power Receptacle Connector: 7/8", male, front mount, 3-pin(2+PE), silver housing, 600 V, 18 A, 14 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini Power Receptacle Connector: 7/8", male, front mount, 3-pin(2+PE), silver housing, 600 V, 18 A, 14 AWG
Search Keywords: 511000780
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:511000780
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$44.88
5
$40.05
10
$38.85
25
$37.72
50
$35.66
100
$34.71
250 +
$34.25
Click for Quote
Log in
to unlock special pricing