- Home ›
- All Products›
- 511000778
511000778
Lumberg Automation
Mini Power Receptacle Connector: 7/8", male, front mount, 3-pin(2+PE), silver housing, 600 V, 18 A, 14 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini Power Receptacle Connector: 7/8", male, front mount, 3-pin(2+PE), silver housing, 600 V, 18 A, 14 AWG
Search Keywords: 511000778
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:511000778
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$29.13
5
$27.25
10
$25.99
25
$25.22
50
$24.14
100
$23.14
250 +
$22.53
Click for Quote
Log in
to unlock special pricing