- Home ›
- All Products›
- 511000772
Lumberg Automation
511000772
Mini Power Receptacle Connector: 1 3/8", female, front mount, 3-pin(2+PE), silver housing, 600 V, 42 A, 10 AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini Power Receptacle Connector: 1 3/8", female, front mount, 3-pin(2+PE), silver housing, 600 V, 42 A, 10 AWG
Search Keywords: 511000772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:511000772
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 511000772 RoHS compliant?
Yes, 511000772 is RoHS compliant.
What is the lead time for 511000772?
The standard lead time for 511000772 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$69.04
5
$61.60
10
$59.77
25
$54.85
50
$54.72
100
$53.39
250 +
$51.34
Click for Quote
Log in
to unlock special pricing