- Home ›
- All Products›
- 511000765
511000765
Lumberg Automation
Mini Power Reducer Connector: 1 3/8" male straight to 7/8" female straight, 3-pin(2+PE), black body, 600 V, 18 A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini Power Reducer Connector: 1 3/8" male straight to 7/8" female straight, 3-pin(2+PE), black body, 600 V, 18 A
Search Keywords: 511000765
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:511000765
-
Alias/AKA:RSP3-RKPA3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$122.33
5
$113.20
10
$108.35
20
$103.90
50
$101.13
100 +
$99.80
Click for Quote
Log in
to unlock special pricing