- Home ›
- All Products›
- 511000672
511000672
Lumberg Automation
Mini Power Single-Ended Cordset: 7/8", male, straight, 3-pin(2+PE), black body, 600 V, 18 A; TPE black cable, 14 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini Power Single-Ended Cordset: 7/8", male, straight, 3-pin(2+PE), black body, 600 V, 18 A; TPE black cable, 14 AWG
Search Keywords: 511000672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:511000672
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$56.79
5
$50.67
10
$49.16
25
$47.06
50
$45.12
100
$43.92
250 +
$43.34
Click for Quote
Log in
to unlock special pricing