- Home ›
- All Products›
- 511000383
511000383
Lumberg Automation
Mini Power Receptacle Connector: 7/8", female, front mount, 4-pin(3+PE), silver housing, 600 V, 15 A, 14 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini Power Receptacle Connector: 7/8", female, front mount, 4-pin(3+PE), silver housing, 600 V, 15 A, 14 AWG
Search Keywords: 511000383
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:511000383
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$54.60
5
$48.72
10
$47.26
25
$45.24
50
$43.38
100
$42.22
250 +
$41.67
Click for Quote
Log in
to unlock special pricing