- Home ›
- All Products›
- 511000377
511000377
Lumberg Automation
Mini Power Receptacle Connector: 1 3/8", female, front mount, 4-pin(3+PE), silver housing, 600 V, 40 A, 10 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini Power Receptacle Connector: 1 3/8", female, front mount, 4-pin(3+PE), silver housing, 600 V, 40 A, 10 AWG
Search Keywords: 511000377
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:511000377
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$100.10
5
$92.63
10
$89.95
20
$85.02
50
$82.75
100 +
$81.66
Click for Quote
Log in
to unlock special pricing