- Home ›
- All Products›
- 511000374
511000374
Lumberg Automation
Mini Power Receptacle Connector: 1 3/8", female, front mount, 4-pin(3+PE), silver housing, 600 V, 40 A, 10 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini Power Receptacle Connector: 1 3/8", female, front mount, 4-pin(3+PE), silver housing, 600 V, 40 A, 10 AWG
Search Keywords: 511000374
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:511000374
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$100.97
5
$93.44
10
$90.73
20
$85.76
50
$83.47
100 +
$82.37
Click for Quote
Log in
to unlock special pricing