- Home ›
- All Products›
- 511000262
511000262
Lumberg Automation
Mini Power Double-Ended Cordset: 7/8" male angled to 7/8" female angled, 4-pin(3+PE), black body, 600 V, 15 A; TPE black cable ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini Power Double-Ended Cordset: 7/8" male angled to 7/8" female angled, 4-pin(3+PE), black body, 600 V, 15 A; TPE black cable, 14 AWG
Search Keywords: 511000262
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:511000262
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$139.02
5
$128.64
10
$123.13
20
$118.07
50
$114.92
100 +
$113.41
Click for Quote
Log in
to unlock special pricing