- Home ›
- All Products›
- 511000261
511000261
Lumberg Automation
Mini Power Double-Ended Cordset: 7/8" male angled to 7/8" female angled, 4-pin(3+PE), black body, 600 V, 15 A; TPE black cable ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini Power Double-Ended Cordset: 7/8" male angled to 7/8" female angled, 4-pin(3+PE), black body, 600 V, 15 A; TPE black cable, 14 AWG
Search Keywords: 511000261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:511000261
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$135.28
5
$125.19
10
$119.82
20
$114.90
50
$111.83
100 +
$110.36
Click for Quote
Log in
to unlock special pricing