- Home ›
- All Products›
- 511000257
511000257
Lumberg Automation
Mini Power Double-Ended Cordset: 7/8" male angled to 7/8" female angled, 4-pin(3+PE), black body, 600 V, 15 A; TPE black cable ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini Power Double-Ended Cordset: 7/8" male angled to 7/8" female angled, 4-pin(3+PE), black body, 600 V, 15 A; TPE black cable, 14 AWG
Search Keywords: 511000257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:511000257
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$120.32
5
$111.34
10
$108.11
20
$102.19
50
$99.46
100 +
$98.15
Click for Quote
Log in
to unlock special pricing