- Home ›
- All Products›
- 511000188
511000188
Lumberg Automation
Mini Power Double-Ended Cordset: 7/8" male straight to 7/8" female straight, 4-pin(3+PE), black body, 600 V, 15 A; TPE black c ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini Power Double-Ended Cordset: 7/8" male straight to 7/8" female straight, 4-pin(3+PE), black body, 600 V, 15 A; TPE black cable, 14 AWG
Search Keywords: 511000188
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:511000188
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$111.79
5
$103.45
10
$100.45
20
$94.95
50
$92.41
100 +
$91.20
Click for Quote
Log in
to unlock special pricing