- Home ›
- All Products›
- 511000097
511000097
Lumberg Automation
Mini Power Single-Ended Cordset: 1 3/8", male, straight, 4-pin(3+PE), black body, 600 V, 40 A; TPE black cable, 10 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini Power Single-Ended Cordset: 1 3/8", male, straight, 4-pin(3+PE), black body, 600 V, 40 A; TPE black cable, 10 AWG
Search Keywords: 511000097
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:511000097
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$109.33
5
$101.17
10
$98.24
20
$92.85
50
$90.38
100 +
$89.19
Click for Quote
Log in
to unlock special pricing