- Home ›
- All Products›
- 511000005
511000005
Lumberg Automation
Mini Power Double-Ended Cordset: 1 3/8" male straight to 1 3/8" female straight, 4-pin(3+PE), black body, 600 V, 40 A; TPE bla ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini Power Double-Ended Cordset: 1 3/8" male straight to 1 3/8" female straight, 4-pin(3+PE), black body, 600 V, 40 A; TPE black cable, 10 AWG
Search Keywords: 511000005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:511000005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$179.52
5
$174.53
10
$172.14
20
$167.55
50
$165.34
100 +
$161.11
Click for Quote
Log in
to unlock special pricing