- Home ›
- All Products›
- 511000001
511000001
Lumberg Automation
Mini Power Tee Connector: 1 3/8" male to 1 3/8" female and 1 3/8" female, 4-pin(3+PE), black body, 600 V, 40 A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini Power Tee Connector: 1 3/8" male to 1 3/8" female and 1 3/8" female, 4-pin(3+PE), black body, 600 V, 40 A
Search Keywords: 511000001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:511000001
-
Alias/AKA:TAP-P4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$222.06
5
$215.89
10
$212.93
20
$207.25
50
$204.52
100 +
$199.28
Click for Quote
Log in
to unlock special pricing