- Home ›
- All Products›
- 500004279
500004279
Lumberg Automation
7/8" Power Single-Ended Cordset: Male, angled, 3-pin, yellow body, 600 V (UL), 8 A (UL); TPE yellow cable, 16 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
7/8" Power Single-Ended Cordset: Male, angled, 3-pin, yellow body, 600 V (UL), 8 A (UL); TPE yellow cable, 16 AWG
Search Keywords: 500004279
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:500004279
-
Alias/AKA:RSW30-838
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$30.26
5
$28.31
10
$27.00
25
$26.19
50
$25.07
100
$24.04
250 +
$23.40
Click for Quote
Log in
to unlock special pricing