- Home ›
- All Products›
- 500003306
500003306
Lumberg Automation
7/8" Power Double-Ended Cordset: Male straight to female straight, 4-pin, yellow body, 600 V (UL), 8 A (UL); TPE yellow cable, ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
7/8" Power Double-Ended Cordset: Male straight to female straight, 4-pin, yellow body, 600 V (UL), 8 A (UL); TPE yellow cable, 16 AWG
Search Keywords: 500003306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:500003306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
8
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$47.16
5
$44.44
10
$43.77
25
$42.84
50
$41.98
100
$41.44
250 +
$41.19
Click for Quote
Log in
to unlock special pricing