- Home ›
- All Products›
- 500003159
Lumberg Automation
500003159
7/8" Power Single-Ended Cordset: Female, straight, 5-pin, yellow body, 300 V (UL), 5.6 A (UL); TPE yellow cable, 18 AWG
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
7/8" Power Single-Ended Cordset: Female, straight, 5-pin, yellow body, 300 V (UL), 5.6 A (UL); TPE yellow cable, 18 AWG
Search Keywords: 500003159
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:500003159
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 500003159 RoHS compliant?
Yes, 500003159 is RoHS compliant.
What is the lead time for 500003159?
The standard lead time for 500003159 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$238.50
5
$231.87
10
$228.69
20
$222.60
50
$219.67
100 +
$214.04
Click for Quote
Log in
to unlock special pricing