- Home ›
- All Products›
- 500002049
500002049
Lumberg Automation
7/8" Power Receptacle: Male, straight, 6-pin, front mount, 300 V, 5 A, with 18 AWG pigtal wires
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
7/8" Power Receptacle: Male, straight, 6-pin, front mount, 300 V, 5 A, with 18 AWG pigtal wires
Search Keywords: 500002049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:500002049
-
Alias/AKA:RSF60A-697
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$67.10
5
$59.87
10
$58.08
25
$55.59
50
$53.31
100
$51.89
250 +
$51.21
Click for Quote
Log in
to unlock special pricing