- Home ›
- All Products›
- 43895
43895
Lumberg Automation
VBD DIN Standard Single-Ended Cordset: Form B, 3-pin (2+1PE; PE at cable outlet), translucent body, with varistor and yellow L ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
VBD DIN Standard Single-Ended Cordset: Form B, 3-pin (2+1PE; PE at cable outlet), translucent body, with varistor and yellow LED, 24 V AC/DC, 4 A; PUR black cable, 0.50 mmA²
Search Keywords: 43895
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:43895
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$62.21
5
$55.51
10
$53.85
25
$51.55
50
$49.43
100
$48.11
250 +
$47.48
Click for Quote
Log in
to unlock special pricing