- Home ›
- All Products›
- 43845
43845
Lumberg Automation
VB Industrial Standard Single-Ended Cordset: Form B, 3-pin (2+1PE; PE at cable outlet), translucent body, with varistor and ye ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
VB Industrial Standard Single-Ended Cordset: Form B, 3-pin (2+1PE; PE at cable outlet), translucent body, with varistor and yellow LED, 24 V AC/DC, 4 A; PUR black cable, 0.50 mmA²
Search Keywords: 43845
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:43845
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$60.59
5
$54.06
10
$52.45
30
$48.14
50
$48.02
100
$46.85
250 +
$46.24
Click for Quote
Log in
to unlock special pricing