- Home ›
- All Products›
- 43445
43445
Lumberg Automation
VCD DIN Standard Single-Ended Cordset: Form C, 4-pin (2+2PE), translucent body, with varistor and yellow LED, 24 V AC/DC, 4 A; ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
VCD DIN Standard Single-Ended Cordset: Form C, 4-pin (2+2PE), translucent body, with varistor and yellow LED, 24 V AC/DC, 4 A; PVC black cable, 0.50 mmA²
Search Keywords: 43445
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:43445
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$44.50
5
$39.71
10
$38.53
30
$36.87
50
$35.36
100
$34.42
250 +
$33.96
Click for Quote
Log in
to unlock special pricing