- Home ›
- All Products›
- 30089
30089
Lumberg Automation
Sensor/Actuator Double-Ended Cordset: Female straight A-coded translucent 5-pin M12 Standard connector to female straight A-co ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Sensor/Actuator Double-Ended Cordset: Female straight A-coded translucent 5-pin M12 Standard connector to female straight A-coded translucent 5-pin M12 Standard connector, 50 V AC / 60 V DC, 4 A; PUR black cable, 5-wires, 0.50 mmA²
Search Keywords: 30089
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:30089
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$81.55
5
$72.77
10
$70.60
25
$64.80
50
$64.63
100
$63.07
250 +
$60.64
Click for Quote
Log in
to unlock special pricing