- Home ›
- All Products›
- 30088
30088
Lumberg Automation
Sensor/Actuator Double-Ended Cordset: Female straight A-coded translucent 5-pin M12 Standard connector to female straight A-co ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Sensor/Actuator Double-Ended Cordset: Female straight A-coded translucent 5-pin M12 Standard connector to female straight A-coded translucent 5-pin M12 Standard connector, 50 V AC / 60 V DC, 4 A; PUR black cable, 5-wires, 0.50 mmA²
Search Keywords: 30088
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:30088
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$67.42
5
$60.16
10
$58.37
25
$55.87
50
$53.57
100
$52.14
250 +
$51.45
Click for Quote
Log in
to unlock special pricing