- Home ›
- All Products›
- 25006
25006
Lumberg Automation
PROFIBUS Data Receptacle Connector: Male, front mount, M12 - mating side, print contacts - connecting side, 5-pin, B-coded, un ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PROFIBUS Data Receptacle Connector: Male, front mount, M12 - mating side, print contacts - connecting side, 5-pin, B-coded, unshielded, metallic grey housing, 50 V AC / 60 V DC, 4 A
Search Keywords: 25006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:25006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10
$17.59
30
$17.06
50
$16.57
100
$15.66
250
$15.24
500
$15.04
1,000 +
$14.66
Click for Quote
Log in
to unlock special pricing