- Home ›
- All Products›
- 20119
20119
Lumberg Automation
Sensor/Actuator Double-Ended Cordset: Male straight B-coded orange 5-pin M12 Standard connector to female straight B-coded ora ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Sensor/Actuator Double-Ended Cordset: Male straight B-coded orange 5-pin M12 Standard connector to female straight B-coded orange 5-pin M12 Standard connector, 50 V AC / 60 V DC, 4 A; PUR grey cable, 5-wires, 0.50 mmA²
Search Keywords: 20119
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:20119
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$47.35
5
$42.25
10
$40.99
25
$39.80
50
$37.62
100
$36.62
250 +
$36.13
Click for Quote
Log in
to unlock special pricing