Image is representational - see manufacturer specifications

Lumberg Automation Authorized Distributor

19465

Sensor/Actuator Double-Ended Cordset: Male straight A-coded orange 8-pin M12 Standard connector to female straight A-coded ora ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sensor/Actuator Double-Ended Cordset: Male straight A-coded orange 8-pin M12 Standard connector to female straight A-coded orange 8-pin M12 Standard connector, shielded, 30 V AC/DC, 2 A; PVC orange cable, 8-wires, 0.25 mmA²
Search Keywords: 19465
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Lumberg Automation
Part No: 19465
Alias/AKA: DR08AR128-SL357
Unit of Measure: Per Each
RoHS: Yes
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 19465 RoHS compliant?
Yes, 19465 is RoHS compliant.
What is the lead time for 19465?
The standard lead time for 19465 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
10   can ship 12/14/26
MOQ for out of Stock Qty:
3
11 Weeks can ship 1/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$89.62
3
$89.40
5
$80.46
8
$70.40
10 +
$68.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!