- Home ›
- All Products›
- 15458
15458
Lumberg Automation
GDM Standard DIN Standard Field Attachable Connector: Form A, 4-pin (3+1PE; PE across cable outlet), UL 2238, black housing, s ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
GDM Standard DIN Standard Field Attachable Connector: Form A, 4-pin (3+1PE; PE across cable outlet), UL 2238, black housing, screw type, PG9 with strain relief; without circuitry, 230 V AC/DC, 10 A
Search Keywords: 15458
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:15458
-
Alias/AKA:GDM31AL-A0U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$5.16
50
$4.19
100
$4.01
250
$3.89
500
$3.68
1,000
$3.58
2,500
$3.49
5,000 +
$3.44
Click for Quote
Log in
to unlock special pricing