- Home ›
- All Products›
- 15457
15457
Lumberg Automation
GDM Standard DIN Standard Field Attachable Connector: Form A, 3-pin (2+1PE; PE across cable outlet), UL 2238, black housing, s ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
GDM Standard DIN Standard Field Attachable Connector: Form A, 3-pin (2+1PE; PE across cable outlet), UL 2238, black housing, screw type, 1/2" NPTF with strain relief ; without circuitry, 230 V AC/DC, 10 A
Search Keywords: 15457
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:15457
-
Alias/AKA:GDM21AQ-A0U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$6.12
50
$4.97
100
$4.75
250
$4.54
500
$4.36
1,000
$4.24
2,500
$4.13
5,000 +
$4.08
Click for Quote
Log in
to unlock special pricing