- Home ›
- All Products›
- 13769
13769
Lumberg Automation
7/8" Power Single-Ended Cordset: Female, angled, 5-pin(4+PE), orange body, 230 V AC/DC, 9 A; PVC orange cable, 0.50 mmA²
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
7/8" Power Single-Ended Cordset: Female, angled, 5-pin(4+PE), orange body, 230 V AC/DC, 9 A; PVC orange cable, 0.50 mmA²
Search Keywords: 13769
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:13769
-
Alias/AKA:RKW50-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$45.33
5
$40.44
10
$39.24
30
$37.56
50
$36.01
100
$35.05
250 +
$34.59
Click for Quote
Log in
to unlock special pricing