- Home ›
- All Products›
- 12196
12196
Lumberg Automation
VB Industrial Standard Single-Ended Cordset: Form B, 3-pin (2+1PE; PE across cable outlet), translucent body, with varistor an ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
VB Industrial Standard Single-Ended Cordset: Form B, 3-pin (2+1PE; PE across cable outlet), translucent body, with varistor and yellow LED, 24 V AC/DC, 4 A; PVC black cable, 0.50 mmA²
Search Keywords: 12196
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:12196
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$22.89
5
$21.42
10
$20.43
25
$19.82
50
$19.24
100
$18.19
250 +
$17.70
Click for Quote
Log in
to unlock special pricing