Image is representational - see manufacturer specifications

Lumberg Automation Authorized Distributor

11442

M12 Standard Sensor/Actuator Single-Ended Cordset: Female, angled, 4-pin, A-coded, translucent body, 230 V AC/DC, 4 A; PUR bla ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
M12 Standard Sensor/Actuator Single-Ended Cordset: Female, angled, 4-pin, A-coded, translucent body, 230 V AC/DC, 4 A; PUR black cable, 4-wires, 0.34 mmA²
Search Keywords: 11442
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Lumberg Automation
Part No: 11442
Unit of Measure: Per Each
RoHS: Yes
COO: NL
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 11442 RoHS compliant?
Yes, 11442 is RoHS compliant.
What is the lead time for 11442?
The standard lead time for 11442 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Ships today, if you order in
9 Weeks can ship 1/6/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$28.56
5
$27.61
10
$27.20
25
$26.66
50
$26.24
100
$25.83
250 +
$25.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!