- Home ›
- All Products›
- 10972
10972
Lumberg Automation
CANopen / DeviceNet Data Single-Ended Cordset: M12 Standard, female, straight, 5-pin, A-coded, black body, 50 V AC / 60 V DC, ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
CANopen / DeviceNet Data Single-Ended Cordset: M12 Standard, female, straight, 5-pin, A-coded, black body, 50 V AC / 60 V DC, 4 A; PUR black cable, 4-wires, Data: 2x0.25 mmA² + Power: 2x0.34 mmA²
Search Keywords: 10972
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:10972
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$27.69
5
$25.90
10
$24.71
25
$23.97
50
$22.94
100
$22.00
250 +
$21.41
Click for Quote
Log in
to unlock special pricing