- Home ›
- All Products›
- 10967
10967
Lumberg Automation
CANopen / DeviceNet Data Double-Ended Cordset: Male straight A-coded black M12 Standard to female straight A-coded black M12 S ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
CANopen / DeviceNet Data Double-Ended Cordset: Male straight A-coded black M12 Standard to female straight A-coded black M12 Standard, 50 V AC / 60 V DC, 4 A; PUR black cable, 4-wires, Data: 2x0.25 mmA² + Power: 2x0.34 mmA²
Search Keywords: 10967
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:10967
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$61.17
5
$54.58
10
$52.95
25
$50.68
50
$48.60
100
$47.31
250 +
$46.68
Click for Quote
Log in
to unlock special pricing