Image is representational - see manufacturer specifications

Lumberg Automation Authorized Distributor

109223

Sensor/Actuator Double-Ended Cordset: Male straight A-coded orange 8-pin M12 Standard connector to female straight A-coded ora ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sensor/Actuator Double-Ended Cordset: Male straight A-coded orange 8-pin M12 Standard connector to female straight A-coded orange 8-pin M12 Standard connector, shielded, 30 V AC/DC, 2 A; PUR black cable, 8-wires, 0.25 mmA²
Search Keywords: 109223
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Lumberg Automation
Part No: 109223
Unit of Measure: Per Each
RoHS: Yes
COO: CZ
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 109223 RoHS compliant?
Yes, 109223 is RoHS compliant.
What is the lead time for 109223?
The standard lead time for 109223 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
9 Weeks can ship 1/6/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$84.75
5
$81.48
10
$80.30
20
$78.14
50
$77.14
100 +
$76.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!