- Home ›
- All Products›
- 108240
108240
Lumberg Automation
Sensor/Actuator Double-Ended Cordset: Female straight A-coded translucent 4-pin M12 Standard connector to female straight A-co ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Sensor/Actuator Double-Ended Cordset: Female straight A-coded translucent 4-pin M12 Standard connector to female straight A-coded translucent 4-pin M12 Standard connector, 230 V AC/DC, 4 A; PUR black cable, 4-wires, 0.34 mmA²
Search Keywords: 108240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:108240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$48.34
5
$43.13
10
$41.85
25
$40.63
50
$38.41
100
$37.38
250 +
$36.89
Click for Quote
Log in
to unlock special pricing