- Home ›
- All Products›
- 107799
107799
Lumberg Automation
7/8" Power Single-Ended Cordset: Male, straight, 2-pin, orange body, 230 V AC/DC, 12 A; PVC orange cable, 0.75 mmA²
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
7/8" Power Single-Ended Cordset: Male, straight, 2-pin, orange body, 230 V AC/DC, 12 A; PVC orange cable, 0.75 mmA²
Search Keywords: 107799
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:107799
-
Alias/AKA:RS20-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$49.05
5
$43.77
10
$42.46
25
$41.23
50
$38.97
100
$37.94
250 +
$37.44
Click for Quote
Log in
to unlock special pricing