- Home ›
- All Products›
- 104392
104392
Lumberg Automation
M23 Power Single-Ended Cordset: Female, angled, 12-pin, black body, 120 V AC/DC, 8 A; PUR black cable, 8x0.5 mmA² + 3x1.0 mmA²
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M23 Power Single-Ended Cordset: Female, angled, 12-pin, black body, 120 V AC/DC, 8 A; PUR black cable, 8x0.5 mmA² + 3x1.0 mmA²
Search Keywords: 104392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Lumberg Automation
-
Part No:104392
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$658.13
3
$640.10
5 +
$638.50
Click for Quote
Log in
to unlock special pricing