TDK-Lambda Americas Inc. represents the culmination of three well-established North American power manufacturers including Electronic Measurements Inc. (founded in 1945), Lambda Electronics (1948), and Innoveta Technologies (2001) and was acquired by TDK in 2008. We’ve earned the reputation of being a trusted world-class organization through a history of providing reliable and innovative power
Contactor - Three-pole - IEC operating current Ie (AC3) = 12A - 12VDC Coil - 1NO Auxiliary - Screw / DIN Rail 35mm Mount.
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Res Ceramic Composition 2.7K Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 10-pole - 2,50 ...
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 6-pole - 2,50 m...
Panel Mount Printer - 2" - USB Serial Parallel interfaces
Solid State Relay - 3-32 VDC Control Voltage Range - 50 A Maximum Load Current - 48-530 VA...