- Home ›
- All Products›
- SM1X14400
SM1X14400
LOVATO Electric Inc.
Undervoltage TrIP Release. 400V 50Hz - 440V 60Hz | LOVATO Electric SM1X14400
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Undervoltage TrIP Release. 400V 50Hz - 440V 60Hz | LOVATO Electric SM1X14400
Search Keywords: SM1X14400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:LOVATO Electric Inc.
-
Part No:SM1X14400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$82.69
5
$78.55
10
$74.62
25 +
$70.89
Click for Quote
Log in
to unlock special pricing