- Home ›
- All Products›
- PSL396048
PSL396048
LOVATO Electric Inc.
Din 3PH P/supply 960W 400-500VAC 48VDC | Lovato Electric PSL396048
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Din 3PH P/supply 960W 400-500VAC 48VDC | Lovato Electric PSL396048
Search Keywords: PSL396048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:LOVATO Electric Inc.
-
Part No:PSL396048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$901.72
3
$888.19
5 +
$865.65
Click for Quote
Log in
to unlock special pricing